MCT06030D1213BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.31299
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.37064
Datasheet

Direct


YAGEO
In Stock: 2.833
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet
121 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1213BP100

DigiKey Part Number
MCT06030D1213BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D1213BP100
Description
RES 121K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
121 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1213BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1213BP500Vishay0MCT06030D1213BP500-NDkr.0.31299Parametric Equivalent
RG1608P-1213-B-T5Susumu0RG1608P-1213-B-T5-NDkr.0.37064Direct
RT0603BRD07121KLYAGEO2.833YAG1513CT-NDkr.0.63000Direct
RG1608N-1213-B-T5Susumu0RG1608N-1213-B-T5-NDkr.1.35240Upgrade
RG1608N-1213-W-T1Susumu0RG1608N-1213-W-T1-NDkr.1.72549Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.45148kr.1,451.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.45148
Unit Price with VAT:kr.1.81435