
MCT06030D1003BP500 | |
|---|---|
DigiKey Part Number | MCT0603-100K-DBTR-ND - Tape & Reel (TR) MCT0603-100K-DBCT-ND - Cut Tape (CT) MCT0603-100K-DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1003BP500 |
Description | RES 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1003BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.57000 | kr.5.70 |
| 25 | kr.0.53000 | kr.13.25 |
| 50 | kr.0.50180 | kr.25.09 |
| 100 | kr.0.47360 | kr.47.36 |
| 250 | kr.0.43928 | kr.109.82 |
| 500 | kr.0.41600 | kr.208.00 |
| 1.000 | kr.0.39450 | kr.394.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37705 | kr.1,885.25 |
| 10.000 | kr.0.36099 | kr.3,609.90 |
| 15.000 | kr.0.35245 | kr.5,286.75 |
| 25.000 | kr.0.34255 | kr.8,563.75 |
| 35.000 | kr.0.33652 | kr.11,778.20 |
| 50.000 | kr.0.33054 | kr.16,527.00 |
| 60.000 | kr.0.32764 | kr.19,658.40 |
| 120.000 | kr.0.31750 | kr.38,100.00 |
| 125.000 | kr.0.31694 | kr.39,617.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

