
MCT06030D1001DP500 | |
|---|---|
DigiKey Part Number | 749-1693-2-ND - Tape & Reel (TR) 749-1693-1-ND - Cut Tape (CT) 749-1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1001DP500 |
Description | RES 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1001DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.40300 | kr.4.03 |
| 25 | kr.0.37360 | kr.9.34 |
| 50 | kr.0.35320 | kr.17.66 |
| 100 | kr.0.33410 | kr.33.41 |
| 250 | kr.0.30976 | kr.77.44 |
| 500 | kr.0.29312 | kr.146.56 |
| 1.000 | kr.0.27776 | kr.277.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25304 | kr.1,265.20 |
| 10.000 | kr.0.21056 | kr.2,105.60 |
| 15.000 | kr.0.20953 | kr.3,142.95 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

