


TNPW12101K00BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW12101K00BEEATR-ND - Tape & Reel (TR) 541-TNPW12101K00BEEACT-ND - Cut Tape (CT) 541-TNPW12101K00BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12101K00BEEA |
Description | RES 1K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12101K00BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.096" W (3.20mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12101K00BEEN | Vishay Dale | 3.004 | 541-TNPW12101K00BEENCT-ND | kr.12.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.8.05200 | kr.80.52 |
| 25 | kr.7.46840 | kr.186.71 |
| 50 | kr.7.06520 | kr.353.26 |
| 100 | kr.6.69500 | kr.669.50 |
| 250 | kr.6.25808 | kr.1,564.52 |
| 500 | kr.5.96544 | kr.2,982.72 |
| 1.000 | kr.5.70403 | kr.5,704.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.20703 | kr.26,035.15 |
| 10.000 | kr.5.03490 | kr.50,349.00 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

