8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C8251FP500

DigiKey Part Number
749-1685-2-ND - Tape & Reel (TR)
749-1685-1-ND - Cut Tape (CT)
749-1685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C8251FP500
Description
RES 8.25K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C8251FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D8251BP500Vishay4.990749-MCT06030D8251BP500CT-NDkr.0.70000Upgrade
ERA-3AEB8251VPanasonic Industry1.351P8.25KDBCT-NDkr.0.63000Upgrade
RG1608P-8251-B-T5Susumu22.034RG16P8.25KBCT-NDkr.0.76000Upgrade
RT0603BRD078K25LYAGEO15.593YAG4602CT-NDkr.0.63000Upgrade
RT0603BRE078K25LYAGEO2.099YAG4782CT-NDkr.0.63000Upgrade
In-Stock: 1.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.16480kr.4.12
50kr.0.15600kr.7.80
100kr.0.14770kr.14.77
250kr.0.13696kr.34.24
500kr.0.12946kr.64.73
1.000kr.0.12243kr.122.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10843kr.542.15
10.000kr.0.10335kr.1,033.50
15.000kr.0.10063kr.1,509.45
25.000kr.0.09747kr.2,436.75
35.000kr.0.09553kr.3,343.55
50.000kr.0.09360kr.4,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750