
MCT06030C5231FP500 | |
---|---|
DigiKey Part Number | 749-MCT06030C5231FP500TR-ND - Tape & Reel (TR) 749-MCT06030C5231FP500CT-ND - Cut Tape (CT) 749-MCT06030C5231FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C5231FP500 |
Description | RES 5.23K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C5231FP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17300 | kr.1.73 |
25 | kr.0.15880 | kr.3.97 |
50 | kr.0.14980 | kr.7.49 |
100 | kr.0.14210 | kr.14.21 |
250 | kr.0.13160 | kr.32.90 |
500 | kr.0.12442 | kr.62.21 |
1.000 | kr.0.11770 | kr.117.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.11154 | kr.557.70 |
10.000 | kr.0.10289 | kr.1,028.90 |
15.000 | kr.0.10231 | kr.1,534.65 |
25.000 | kr.0.08154 | kr.2,038.50 |
35.000 | kr.0.08121 | kr.2,842.35 |
50.000 | kr.0.08088 | kr.4,044.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |