270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2700FP500

DigiKey Part Number
749-1629-2-ND - Tape & Reel (TR)
749-1629-1-ND - Cut Tape (CT)
749-1629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C2700FP500
Description
RES 270 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2700FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-271-B-T5Susumu15.437RG16P270BCT-NDkr.0.77000Upgrade
RT0603DRD07270RLYAGEO6.764311-2357-1-NDkr.0.64000Upgrade
RT0603DRE07270RLYAGEO17.627311-2504-1-NDkr.0.64000Upgrade
In-Stock: 9.313
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.16680kr.4.17
50kr.0.15760kr.7.88
100kr.0.14940kr.14.94
250kr.0.13844kr.34.61
500kr.0.13090kr.65.45
1.000kr.0.12378kr.123.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10962kr.548.10
10.000kr.0.10449kr.1,044.90
15.000kr.0.10174kr.1,526.10
25.000kr.0.09854kr.2,463.50
35.000kr.0.09659kr.3,380.65
50.000kr.0.09464kr.4,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000