
MCT06030C2499FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C2499FP500TR-ND - Tape & Reel (TR) 749-MCT06030C2499FP500CT-ND - Cut Tape (CT) 749-MCT06030C2499FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2499FP500 |
Description | RES 24.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2499FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603FRE0724R9L | YAGEO | 3.817 | 13-RT0603FRE0724R9LCT-ND | kr.0.63000 | Direct |
| RT0603BRD0724R9L | YAGEO | 11.180 | YAG4511CT-ND | kr.0.63000 | Upgrade |
| RT0603DRE0724R9L | YAGEO | 1.128 | 311-2499-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 25 | kr.0.20560 | kr.5.14 |
| 50 | kr.0.19400 | kr.9.70 |
| 100 | kr.0.18260 | kr.18.26 |
| 250 | kr.0.16940 | kr.42.35 |
| 500 | kr.0.16014 | kr.80.07 |
| 1.000 | kr.0.15159 | kr.151.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13443 | kr.672.15 |
| 10.000 | kr.0.12824 | kr.1,282.40 |
| 15.000 | kr.0.12493 | kr.1,873.95 |
| 25.000 | kr.0.12107 | kr.3,026.75 |
| 35.000 | kr.0.11872 | kr.4,155.20 |
| 50.000 | kr.0.11637 | kr.5,818.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

