MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2491FP500

DigiKey Part Number
749-1626-2-ND - Tape & Reel (TR)
749-1626-1-ND - Cut Tape (CT)
749-1626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C2491FP500
Description
RES 2.49K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2491FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
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
In-Stock: 10.920
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02700$0.27
25$0.02480$0.62
50$0.02340$1.17
100$0.02220$2.22
250$0.02056$5.14
500$0.01944$9.72
1.000$0.01839$18.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000$0.01743$87.15
10.000$0.01502$150.20
15.000$0.01441$216.15
25.000$0.01379$344.75
35.000$0.01373$480.55
50.000$0.01368$684.00
Manufacturers Standard Package
Unit Price without VAT:$0.10000
Unit Price with VAT:$0.12500