24 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2409FP500

DigiKey Part Number
749-MCT06030C2409FP500TR-ND - Tape & Reel (TR)
749-MCT06030C2409FP500CT-ND - Cut Tape (CT)
749-MCT06030C2409FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C2409FP500
Description
RES 24 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2409FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0724RLYAGEO18.36013-RT0603BRD0724RLCT-NDkr.0.63000Upgrade
RT0603DRD0724RLYAGEO3.88013-RT0603DRD0724RLCT-NDkr.0.63000Upgrade
In-Stock: 419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
25kr.0.20560kr.5.14
50kr.0.19400kr.9.70
100kr.0.18260kr.18.26
250kr.0.16940kr.42.35
500kr.0.16014kr.80.07
1.000kr.0.15159kr.151.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13443kr.672.15
10.000kr.0.12824kr.1,282.40
15.000kr.0.12493kr.1,873.95
25.000kr.0.12107kr.3,026.75
35.000kr.0.11872kr.4,155.20
50.000kr.0.11637kr.5,818.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750