
MCT06030C1509FP500 | |
|---|---|
DigiKey Part Number | 749-1610-2-ND - Tape & Reel (TR) 749-1610-1-ND - Cut Tape (CT) 749-1610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1509FP500 |
Description | RES 15 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1509FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 25 | kr.0.20760 | kr.5.19 |
| 50 | kr.0.19620 | kr.9.81 |
| 100 | kr.0.18460 | kr.18.46 |
| 250 | kr.0.17128 | kr.42.82 |
| 500 | kr.0.16192 | kr.80.96 |
| 1.000 | kr.0.15326 | kr.153.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13592 | kr.679.60 |
| 10.000 | kr.0.12966 | kr.1,296.60 |
| 15.000 | kr.0.12631 | kr.1,894.65 |
| 25.000 | kr.0.12241 | kr.3,060.25 |
| 35.000 | kr.0.12003 | kr.4,201.05 |
| 50.000 | kr.0.11766 | kr.5,883.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

