
MCU08050C3302FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C3302FP500TR-ND - Tape & Reel (TR) 749-MCU08050C3302FP500CT-ND - Cut Tape (CT) 749-MCU08050C3302FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C3302FP500 |
Description | RES 33K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C3302FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.46840 | kr.11.71 |
| 50 | kr.0.44280 | kr.22.14 |
| 100 | kr.0.41790 | kr.41.79 |
| 250 | kr.0.38784 | kr.96.96 |
| 500 | kr.0.36710 | kr.183.55 |
| 1.000 | kr.0.34810 | kr.348.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33236 | kr.1,661.80 |
| 10.000 | kr.0.28422 | kr.2,842.20 |
| 15.000 | kr.0.28291 | kr.4,243.65 |
| 25.000 | kr.0.28142 | kr.7,035.50 |
| 35.000 | kr.0.28053 | kr.9,818.55 |
| 120.000 | kr.0.27925 | kr.33,510.00 |
| 125.000 | kr.0.27875 | kr.34,843.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

