Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030C1300FP500 | |
|---|---|
DigiKey Part Number | MCT06030C1300FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C1300FP500 |
Description | RES 130 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1300FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D1300BP500 | Vishay | 0 | 231221671301-ND | kr.0.31299 | Upgrade |
| MCT06030C1300DP500 | Vishay | 0 | MCT06030C1300DP500-ND | kr.0.16758 | Parametric Equivalent |
| MCT06030C1300FP50S | Vishay | 0 | MCT06030C1300FP50S-ND | kr.0.11404 | Parametric Equivalent |
| MCT06030D1300DP500 | Vishay | 0 | MCT06030D1300DP500-ND | kr.0.22785 | Parametric Equivalent |
| RT0603FRE07130RL | YAGEO | 235 | 13-RT0603FRE07130RLCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12948 | kr.647.40 |
| Unit Price without VAT: | kr.0.12948 |
|---|---|
| Unit Price with VAT: | kr.0.16185 |




