MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402PD1002DE500

DigiKey Part Number
749-1515-2-ND - Tape & Reel (TR)
749-1515-1-ND - Cut Tape (CT)
749-1515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402PD1002DE500
Description
RES 10K OHM 0.5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402PD1002DE500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.95400kr.9.54
25kr.0.83200kr.20.80
50kr.0.74500kr.37.25
100kr.0.67780kr.67.78
250kr.0.59956kr.149.89
500kr.0.59724kr.298.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.53500kr.2,675.00
10.000kr.0.53087kr.5,308.70
15.000kr.0.52873kr.7,930.95
25.000kr.0.52629kr.13,157.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750