1 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402PD1001DE500

DigiKey Part Number
749-1511-2-ND - Tape & Reel (TR)
749-1511-1-ND - Cut Tape (CT)
749-1511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402PD1001DE500
Description
RES 1K OHM 0.5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402PD1001DE500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.98900kr.9.89
25kr.0.92040kr.23.01
50kr.0.86860kr.43.43
100kr.0.82040kr.82.04
250kr.0.76232kr.190.58
500kr.0.72226kr.361.13
1.000kr.0.68599kr.685.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61525kr.3,076.25
10.000kr.0.59019kr.5,901.90
15.000kr.0.57691kr.8,653.65
25.000kr.0.56155kr.14,038.75
35.000kr.0.55221kr.19,327.35
50.000kr.0.54296kr.27,148.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000