
MCS0402MD2001BE100 | |
|---|---|
DigiKey Part Number | MCS0402-2.00K-MBTR-ND - Tape & Reel (TR) MCS0402-2.00K-MBCT-ND - Cut Tape (CT) MCS0402-2.00K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD2001BE100 |
Description | RES 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD2001BE100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD072KL | YAGEO | 3.630 | 13-AT0402BRD072KLCT-ND | kr.1.27000 | Parametric Equivalent |
| RP0402BRD072KL | YAGEO | 42 | 13-RP0402BRD072KLCT-ND | kr.0.89000 | Parametric Equivalent |
| RQ73C1E2K0BTDF | TE Connectivity Passive Product | 1.943 | 1712-RQ73C1E2K0BTDFCT-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.33300 | kr.23.33 |
| 25 | kr.2.16560 | kr.54.14 |
| 50 | kr.2.04520 | kr.102.26 |
| 100 | kr.1.93370 | kr.193.37 |
| 250 | kr.1.80032 | kr.450.08 |
| 500 | kr.1.70978 | kr.854.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.62811 | kr.1,628.11 |
| 2.000 | kr.1.55511 | kr.3,110.22 |
| 3.000 | kr.1.51617 | kr.4,548.51 |
| 5.000 | kr.1.47088 | kr.7,354.40 |
| 7.000 | kr.1.44326 | kr.10,102.82 |
| 10.000 | kr.1.41577 | kr.14,157.70 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

