
MCS0402MD1000DE000 | |
|---|---|
DigiKey Part Number | MCS0402-100-MDTR-ND - Tape & Reel (TR) MCS0402-100-MDCT-ND - Cut Tape (CT) MCS0402-100-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD1000DE000 |
Description | RES 100 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD1000DE000 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS0402MD1000BE100 | Vishay | 6.275 | MCS0402-100-MBCT-ND | kr.2.82000 | Upgrade |
| RNCE0402BTE100R | Stackpole Electronics Inc | 9.539 | 738-RNCE0402BTE100RCT-ND | kr.0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.71800 | kr.7.18 |
| 25 | kr.0.66400 | kr.16.60 |
| 50 | kr.0.62680 | kr.31.34 |
| 100 | kr.0.59230 | kr.59.23 |
| 250 | kr.0.54996 | kr.137.49 |
| 500 | kr.0.52074 | kr.260.37 |
| 1.000 | kr.0.49408 | kr.494.08 |
| 5.000 | kr.0.44193 | kr.2,209.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42338 | kr.4,233.80 |
| 20.000 | kr.0.40698 | kr.8,139.60 |
| 30.000 | kr.0.39831 | kr.11,949.30 |
| 50.000 | kr.0.38830 | kr.19,415.00 |
| 70.000 | kr.0.38222 | kr.26,755.40 |
| 100.000 | kr.0.37621 | kr.37,621.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

