MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D8251BE000

DigiKey Part Number
749-MCS04020D8251BE000TR-ND - Tape & Reel (TR)
749-MCS04020D8251BE000CT-ND - Cut Tape (CT)
749-MCS04020D8251BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D8251BE000
Description
MCS 0402-25 0.1% E0 8K25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.60200kr.6.02
25kr.0.57840kr.14.46
50kr.0.53760kr.26.88
100kr.0.49660kr.49.66
250kr.0.44312kr.110.78
500kr.0.40678kr.203.39
1.000kr.0.35238kr.352.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36099kr.3,609.90
20.000kr.0.34676kr.6,935.20
30.000kr.0.33924kr.10,177.20
50.000kr.0.33054kr.16,527.00
70.000kr.0.32716kr.22,901.20
100.000kr.0.31750kr.31,750.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500