100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1003DE000

DigiKey Part Number
749-MCS04020D1003DE000TR-ND - Tape & Reel (TR)
749-MCS04020D1003DE000CT-ND - Cut Tape (CT)
749-MCS04020D1003DE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1003DE000
Description
MCS 0402-25 0.5% E0 100K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41800kr.4.18
25kr.0.39040kr.9.76
50kr.0.36780kr.18.39
100kr.0.34740kr.34.74
250kr.0.32232kr.80.58
500kr.0.30482kr.152.41
1.000kr.0.28891kr.288.91
5.000kr.0.25738kr.1,286.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24609kr.2,460.90
20.000kr.0.23607kr.4,721.40
30.000kr.0.23076kr.6,922.80
50.000kr.0.22462kr.11,231.00
70.000kr.0.22088kr.15,461.60
100.000kr.0.21718kr.21,718.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750