
MCS04020D7501BE000 | |
|---|---|
DigiKey Part Number  | 749-MCS04020D7501BE000TR-ND - Tape & Reel (TR) 749-MCS04020D7501BE000CT-ND - Cut Tape (CT) 749-MCS04020D7501BE000DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCS04020D7501BE000  | 
Description  | RES 7.5K OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCS04020D7501BE000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.015" (0.37mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.57000 | kr.5.70 | 
| 25 | kr.0.53000 | kr.13.25 | 
| 50 | kr.0.50180 | kr.25.09 | 
| 100 | kr.0.47360 | kr.47.36 | 
| 250 | kr.0.43928 | kr.109.82 | 
| 500 | kr.0.41600 | kr.208.00 | 
| 1.000 | kr.0.39034 | kr.390.34 | 
| 5.000 | kr.0.35238 | kr.1,761.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.36099 | kr.3,609.90 | 
| 20.000 | kr.0.34676 | kr.6,935.20 | 
| 30.000 | kr.0.33924 | kr.10,177.20 | 
| 50.000 | kr.0.33054 | kr.16,527.00 | 
| 70.000 | kr.0.32716 | kr.22,901.20 | 
| 100.000 | kr.0.31750 | kr.31,750.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

