
MCS04020D4991BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D4991BE000TR-ND - Tape & Reel (TR) 749-MCS04020D4991BE000CT-ND - Cut Tape (CT) 749-MCS04020D4991BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D4991BE000 |
Description | RES 4.99K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D4991BE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.60300 | kr.6.03 |
| 25 | kr.0.55880 | kr.13.97 |
| 50 | kr.0.52700 | kr.26.35 |
| 100 | kr.0.49810 | kr.49.81 |
| 250 | kr.0.46204 | kr.115.51 |
| 500 | kr.0.43742 | kr.218.71 |
| 1.000 | kr.0.41486 | kr.414.86 |
| 5.000 | kr.0.37057 | kr.1,852.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35479 | kr.3,547.90 |
| 20.000 | kr.0.34081 | kr.6,816.20 |
| 30.000 | kr.0.33342 | kr.10,002.60 |
| 50.000 | kr.0.32487 | kr.16,243.50 |
| 70.000 | kr.0.31968 | kr.22,377.60 |
| 100.000 | kr.0.31454 | kr.31,454.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

