
MCS04020D2741BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2741BE000TR-ND - Tape & Reel (TR) 749-MCS04020D2741BE000CT-ND - Cut Tape (CT) 749-MCS04020D2741BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2741BE000 |
Description | MCS 0402-25 0.1% E0 2K74 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.53760 | kr.26.88 |
| 100 | kr.0.49660 | kr.49.66 |
| 250 | kr.0.44312 | kr.110.78 |
| 500 | kr.0.40678 | kr.203.39 |
| 1.000 | kr.0.35238 | kr.352.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36099 | kr.3,609.90 |
| 20.000 | kr.0.34676 | kr.6,935.20 |
| 30.000 | kr.0.33924 | kr.10,177.20 |
| 50.000 | kr.0.33054 | kr.16,527.00 |
| 70.000 | kr.0.32716 | kr.22,901.20 |
| 100.000 | kr.0.31750 | kr.31,750.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

