22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2202BE000

DigiKey Part Number
749-MCS04020D2202BE000TR-ND - Tape & Reel (TR)
749-MCS04020D2202BE000CT-ND - Cut Tape (CT)
749-MCS04020D2202BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D2202BE000
Description
RES 22K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D2202BE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.511
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59600kr.5.96
25kr.0.55520kr.13.88
50kr.0.52500kr.26.25
100kr.0.49520kr.49.52
250kr.0.45976kr.114.94
500kr.0.43518kr.217.59
1.000kr.0.41273kr.412.73
5.000kr.0.36870kr.1,843.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35300kr.3,530.00
20.000kr.0.33910kr.6,782.00
30.000kr.0.33174kr.9,952.20
50.000kr.0.32325kr.16,162.50
70.000kr.0.31809kr.22,266.30
100.000kr.0.31297kr.31,297.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500