MCS04020D1623BE000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.49313
Datasheet
162 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1623BE000

DigiKey Part Number
MCS04020D1623BE000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020D1623BE000
Description
RES 162K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
162 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1623BE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS04020D1623BE100Vishay0MCS04020D1623BE100-NDkr.1.49313Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29087kr.2,908.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.29087
Unit Price with VAT:kr.0.36359