
MCS04020D1500BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D1500BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1500BE000CT-ND - Cut Tape (CT) 749-MCS04020D1500BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1500BE000 |
Description | RES 150 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1500BE000 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.52120 | kr.26.06 |
| 100 | kr.0.49260 | kr.49.26 |
| 250 | kr.0.45700 | kr.114.25 |
| 500 | kr.0.43264 | kr.216.32 |
| 1.000 | kr.0.41032 | kr.410.32 |
| 5.000 | kr.0.36653 | kr.1,832.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35091 | kr.3,509.10 |
| 20.000 | kr.0.33709 | kr.6,741.80 |
| 30.000 | kr.0.32978 | kr.9,893.40 |
| 50.000 | kr.0.32132 | kr.16,066.00 |
| 70.000 | kr.0.31619 | kr.22,133.30 |
| 100.000 | kr.0.31111 | kr.31,111.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

