13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1302BE000

DigiKey Part Number
749-MCS04020D1302BE000TR-ND - Tape & Reel (TR)
749-MCS04020D1302BE000CT-ND - Cut Tape (CT)
749-MCS04020D1302BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1302BE000
Description
MCS 0402-25 0.1% E0 13K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.60300kr.6.03
25kr.0.55880kr.13.97
50kr.0.52700kr.26.35
100kr.0.49810kr.49.81
250kr.0.46204kr.115.51
500kr.0.43742kr.218.71
1.000kr.0.41486kr.414.86
5.000kr.0.37057kr.1,852.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35479kr.3,547.90
20.000kr.0.34081kr.6,816.20
30.000kr.0.33342kr.10,002.60
50.000kr.0.32487kr.16,243.50
70.000kr.0.31968kr.22,377.60
100.000kr.0.31454kr.31,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750