
MCS04020D1201BE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D1201BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1201BE000CT-ND - Cut Tape (CT) 749-MCS04020D1201BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1201BE000 |
Description | RES 1.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1201BE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.57000 | kr.5.70 |
25 | kr.0.53000 | kr.13.25 |
50 | kr.0.50180 | kr.25.09 |
100 | kr.0.47360 | kr.47.36 |
250 | kr.0.43928 | kr.109.82 |
500 | kr.0.41600 | kr.208.00 |
1.000 | kr.0.39450 | kr.394.50 |
5.000 | kr.0.35238 | kr.1,761.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.32431 | kr.3,243.10 |
100.000 | kr.0.32003 | kr.32,003.00 |
120.000 | kr.0.31750 | kr.38,100.00 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |