
MCS04020D1200BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D1200BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1200BE000CT-ND - Cut Tape (CT) 749-MCS04020D1200BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1200BE000 |
Description | RES 120 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1200BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.56040 | kr.14.01 |
| 50 | kr.0.52880 | kr.26.44 |
| 100 | kr.0.49960 | kr.49.96 |
| 250 | kr.0.46384 | kr.115.96 |
| 500 | kr.0.43910 | kr.219.55 |
| 1.000 | kr.0.41647 | kr.416.47 |
| 5.000 | kr.0.37204 | kr.1,860.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35621 | kr.3,562.10 |
| 20.000 | kr.0.34220 | kr.6,844.00 |
| 30.000 | kr.0.33478 | kr.10,043.40 |
| 50.000 | kr.0.32622 | kr.16,311.00 |
| 70.000 | kr.0.32102 | kr.22,471.40 |
| 100.000 | kr.0.31586 | kr.31,586.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

