MCS04020D1002DE000 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay
In Stock: 4.406
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.4.57336
Datasheet

Direct


Susumu
In Stock: 224.726
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 389.882
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 989.725
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 54.267
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 13.916
Unit Price: kr.1.52000
Datasheet

Upgrade


Susumu
In Stock: 13.071
Unit Price: kr.4.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.10851
Datasheet

Upgrade


Susumu
In Stock: 2.000
Unit Price: kr.5.83000
Datasheet

Upgrade


Susumu
In Stock: 107.226
Unit Price: kr.0.76000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.069
Unit Price: kr.5.14000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.40955
Datasheet
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1002DE000

DigiKey Part Number
749-MCS04020D1002DE000TR-ND - Tape & Reel (TR)
749-MCS04020D1002DE000CT-ND - Cut Tape (CT)
749-MCS04020D1002DE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1002DE000
Description
RES 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1002DE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41800kr.4.18
25kr.0.39040kr.9.76
50kr.0.36780kr.18.39
100kr.0.34740kr.34.74
250kr.0.32232kr.80.58
500kr.0.30482kr.152.41
1.000kr.0.28891kr.288.91
5.000kr.0.25738kr.1,286.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24609kr.2,460.90
20.000kr.0.23607kr.4,721.40
30.000kr.0.23076kr.6,922.80
50.000kr.0.22462kr.11,231.00
70.000kr.0.22088kr.15,461.60
100.000kr.0.21718kr.21,718.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750