MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1001DE000

DigiKey Part Number
749-MCS04020D1001DE000TR-ND - Tape & Reel (TR)
749-MCS04020D1001DE000CT-ND - Cut Tape (CT)
749-MCS04020D1001DE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1001DE000
Description
RES 1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1001DE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.40300kr.4.03
25kr.0.37360kr.9.34
50kr.0.35320kr.17.66
100kr.0.33410kr.33.41
250kr.0.30976kr.77.44
500kr.0.29312kr.146.56
1.000kr.0.27776kr.277.76
5.000kr.0.24744kr.1,237.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21727kr.2,172.70
20.000kr.0.21552kr.4,310.40
30.000kr.0.21461kr.6,438.30
50.000kr.0.21357kr.10,678.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000