4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C4701FE000

DigiKey Part Number
MCS0402-4.70K-CFTR-ND - Tape & Reel (TR)
MCS0402-4.70K-CFCT-ND - Cut Tape (CT)
MCS0402-4.70K-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C4701FE000
Description
RES 4.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C4701FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.16480kr.4.12
50kr.0.15600kr.7.80
100kr.0.14770kr.14.77
250kr.0.13696kr.34.24
500kr.0.12946kr.64.73
1.000kr.0.12243kr.122.43
5.000kr.0.10843kr.542.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10335kr.1,033.50
20.000kr.0.09882kr.1,976.40
30.000kr.0.09640kr.2,892.00
50.000kr.0.09360kr.4,680.00
70.000kr.0.09189kr.6,432.30
100.000kr.0.09020kr.9,020.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750