MCS04020C1969FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.05353
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.99202
Datasheet

Upgrade


YAGEO
In Stock: 4.260
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.29624
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24197
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23445
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.18337
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.12868
Datasheet
19.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1969FE000

DigiKey Part Number
MCS04020C1969FE000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C1969FE000
Description
RES 19.6 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1969FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12581kr.1,258.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.12581
Unit Price with VAT:kr.0.15726