187 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1873FE000

DigiKey Part Number
749-MCS04020C1873FE000TR-ND - Tape & Reel (TR)
749-MCS04020C1873FE000CT-ND - Cut Tape (CT)
749-MCS04020C1873FE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C1873FE000
Description
RES 187K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
187 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1873FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18000kr.1.80
25kr.0.16720kr.4.18
50kr.0.15820kr.7.91
100kr.0.14980kr.14.98
250kr.0.13888kr.34.72
500kr.0.13130kr.65.65
1.000kr.0.12416kr.124.16
5.000kr.0.10997kr.549.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10482kr.1,048.20
20.000kr.0.10022kr.2,004.40
30.000kr.0.09777kr.2,933.10
50.000kr.0.09493kr.4,746.50
70.000kr.0.09320kr.6,524.00
100.000kr.0.09148kr.9,148.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000