
MCS04020C1501FE000 | |
|---|---|
DigiKey Part Number | 749-1554-2-ND - Tape & Reel (TR) 749-1554-1-ND - Cut Tape (CT) 749-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1501FE000 |
Description | RES 1.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1501FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18000 | kr.1.80 |
| 25 | kr.0.16720 | kr.4.18 |
| 50 | kr.0.15820 | kr.7.91 |
| 100 | kr.0.14980 | kr.14.98 |
| 250 | kr.0.13888 | kr.34.72 |
| 500 | kr.0.13130 | kr.65.65 |
| 1.000 | kr.0.12416 | kr.124.16 |
| 5.000 | kr.0.10997 | kr.549.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10482 | kr.1,048.20 |
| 20.000 | kr.0.10022 | kr.2,004.40 |
| 30.000 | kr.0.09777 | kr.2,933.10 |
| 50.000 | kr.0.09493 | kr.4,746.50 |
| 70.000 | kr.0.09320 | kr.6,524.00 |
| 100.000 | kr.0.09148 | kr.9,148.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

