MCS04020C1431FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.18421
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.05429
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2.140
Unit Price: kr.1.93000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.26939
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.96249
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.74998
Datasheet

Upgrade


Susumu
In Stock: 9.949
Unit Price: kr.1.03000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.09779
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74999
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.89843
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.4.28747
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.73748
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.47495
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.3.03747
Datasheet
1.43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1431FE000

DigiKey Part Number
231227511432-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C1431FE000
Description
RES 1.43K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1431FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17987kr.1,798.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.17987
Unit Price with VAT:kr.0.22484