MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1009FE000

DigiKey Part Number
749-1551-2-ND - Tape & Reel (TR)
749-1551-1-ND - Cut Tape (CT)
749-1551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C1009FE000
Description
RES 10 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1009FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21100kr.2.11
25kr.0.19720kr.4.93
50kr.0.18560kr.9.28
100kr.0.17600kr.17.60
250kr.0.16280kr.40.70
500kr.0.15398kr.76.99
1.000kr.0.14573kr.145.73
5.000kr.0.12925kr.646.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12989kr.1,298.90
20.000kr.0.12624kr.2,524.80
30.000kr.0.12322kr.3,696.60
50.000kr.0.11971kr.5,985.50
70.000kr.0.11757kr.8,229.90
100.000kr.0.11545kr.11,545.00
120.000kr.0.11442kr.13,730.40
240.000kr.0.11083kr.26,599.20
250.000kr.0.11063kr.27,657.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000