
MCS04020C1002FE000 | |
|---|---|
DigiKey Part Number | MCS0402-10.0K-CFTR-ND - Tape & Reel (TR) MCS0402-10.0K-CFCT-ND - Cut Tape (CT) MCS0402-10.0K-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1002FE000 |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1002FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.16480 | kr.4.12 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.14770 | kr.14.77 |
| 250 | kr.0.13696 | kr.34.24 |
| 500 | kr.0.12946 | kr.64.73 |
| 1.000 | kr.0.12243 | kr.122.43 |
| 5.000 | kr.0.10843 | kr.542.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10335 | kr.1,033.50 |
| 20.000 | kr.0.09882 | kr.1,976.40 |
| 30.000 | kr.0.09640 | kr.2,892.00 |
| 50.000 | kr.0.09360 | kr.4,680.00 |
| 70.000 | kr.0.09189 | kr.6,432.30 |
| 100.000 | kr.0.09020 | kr.9,020.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

