±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD5004BP500

DigiKey Part Number
749-MCA1206MD5004BP500TR-ND - Tape & Reel (TR)
749-MCA1206MD5004BP500CT-ND - Cut Tape (CT)
749-MCA1206MD5004BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD5004BP500
Description
RES 5M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.06700kr.20.67
25kr.1.91480kr.47.87
50kr.1.80820kr.90.41
100kr.1.70930kr.170.93
250kr.1.59084kr.397.71
500kr.1.51032kr.755.16
1.000kr.1.43760kr.1,437.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.29737kr.6,486.85
10.000kr.1.24814kr.12,481.40
15.000kr.1.22216kr.18,332.40
25.000kr.1.19215kr.29,803.75
35.000kr.1.17396kr.41,088.60
50.000kr.1.15595kr.57,797.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750