Parametric Equivalent
Parametric Equivalent

MCA1206MD4021BP100 | |
|---|---|
DigiKey Part Number | MCA1206-4.02K-MBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA1206MD4021BP100 |
Description | RES 4.02K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD4021BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12064K02BEEN | Vishay Dale | 0 | TNPW12064K02BEEN-ND | kr.2.21209 | Parametric Equivalent |
| TNPW12064K02BYEA | Vishay Dale | 0 | TNPW12064K02BYEA-ND | kr.2.96538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.96224 | kr.2,962.24 |
| Unit Price without VAT: | kr.2.96224 |
|---|---|
| Unit Price with VAT: | kr.3.70280 |


