MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD1004BP100

DigiKey Part Number
749-MCA1206MD1004BP100TR-ND - Tape & Reel (TR)
749-MCA1206MD1004BP100CT-ND - Cut Tape (CT)
749-MCA1206MD1004BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD1004BP100
Description
RES 1M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.3.98100kr.39.81
25kr.3.68880kr.92.22
50kr.3.48800kr.174.40
100kr.3.30050kr.330.05
250kr.3.07864kr.769.66
500kr.2.92890kr.1,464.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.37542kr.2,375.42
2.000kr.2.27376kr.4,547.52
3.000kr.2.23919kr.6,717.57
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000