10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD1002DP500

DigiKey Part Number
749-MCA1206MD1002DP500TR-ND - Tape & Reel (TR)
749-MCA1206MD1002DP500CT-ND - Cut Tape (CT)
749-MCA1206MD1002DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD1002DP500
Description
RES 10K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA1206MD1002DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.65300kr.16.53
25kr.1.53560kr.38.39
50kr.1.45060kr.72.53
100kr.1.37090kr.137.09
250kr.1.27468kr.318.67
500kr.1.20948kr.604.74
1.000kr.1.15039kr.1,150.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.03607kr.5,180.35
10.000kr.0.99584kr.9,958.40
15.000kr.0.97457kr.14,618.55
25.000kr.0.95000kr.23,750.00
35.000kr.0.93509kr.32,728.15
50.000kr.0.92032kr.46,016.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750