10 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD1002BP100

DigiKey Part Number
MCA1206-10.0K-MBTR-ND - Tape & Reel (TR)
MCA1206-10.0K-MBCT-ND - Cut Tape (CT)
MCA1206-10.0K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD1002BP100
Description
RES 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA1206MD1002BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT1206E1002BST1Vishay Dale Thin Film764PAT10.0KCCT-NDkr.6.15000Upgrade
PATT1206E1002BGT1Vishay Dale Thin Film1.174764-1177-1-NDkr.11.48000Upgrade
RTAN1206BKE10K0Stackpole Electronics Inc1.692RTAN1206BKE10K0CT-NDkr.2.79000Upgrade
PNM1206E1002BST5Vishay Dale Thin Film500PNM1206-10KBTR-NDkr.6.81550Similar
PTN1206E1002BST1Vishay Dale Thin Film1.745764-1285-1-NDkr.4.76000Similar
In-Stock: 151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.4.14000kr.41.40
25kr.3.83680kr.95.92
50kr.3.62780kr.181.39
100kr.3.43310kr.343.31
250kr.3.20220kr.800.55
500kr.3.04650kr.1,523.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.90689kr.2,906.89
2.000kr.2.78241kr.5,564.82
3.000kr.2.71627kr.8,148.81
5.000kr.2.63954kr.13,197.70
7.000kr.2.59282kr.18,149.74
10.000kr.2.54643kr.25,464.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250