
MCA1206MD1001DP500 | |
|---|---|
DigiKey Part Number | MCA1206-1.00K-MDTR-ND - Tape & Reel (TR) MCA1206-1.00K-MDCT-ND - Cut Tape (CT) MCA1206-1.00K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1001DP500 |
Description | RES 1K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD1001DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PATT1206E1001BGT1 | Vishay Dale Thin Film | 67 | 764-1176-1-ND | kr.11.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.62900 | kr.16.29 |
| 25 | kr.1.51400 | kr.37.85 |
| 50 | kr.1.43040 | kr.71.52 |
| 100 | kr.1.35170 | kr.135.17 |
| 250 | kr.1.25684 | kr.314.21 |
| 500 | kr.1.19256 | kr.596.28 |
| 1.000 | kr.1.13429 | kr.1,134.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.02156 | kr.5,107.80 |
| 10.000 | kr.0.98190 | kr.9,819.00 |
| 15.000 | kr.0.96093 | kr.14,413.95 |
| 25.000 | kr.0.93670 | kr.23,417.50 |
| 35.000 | kr.0.92200 | kr.32,270.00 |
| 50.000 | kr.0.90744 | kr.45,372.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

