
MCA1206MD1000BP100 | |
|---|---|
DigiKey Part Number | MCA1206-100-MBTR-ND - Tape & Reel (TR) MCA1206-100-MBCT-ND - Cut Tape (CT) MCA1206-100-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1000BP100 |
Description | RES 100 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD1000BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN1206BKE100R | Stackpole Electronics Inc | 5.193 | RTAN1206BKE100RCT-ND | kr.2.79000 | Upgrade |
| PTN1206E1000BST1 | Vishay Dale Thin Film | 1.399 | 764-1205-1-ND | kr.4.76000 | Similar |
| TNPW1206100RBEEA | Vishay Dale | 9.165 | TNP100ACCT-ND | kr.2.98000 | Parametric Equivalent |
| TNPW1206100RBEEN | Vishay Dale | 2.647 | 541-3833-1-ND | kr.4.50000 | Parametric Equivalent |
| TNPW1206100RBXEN | Vishay Dale | 165 | 541-1738-1-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.14000 | kr.41.40 |
| 25 | kr.3.83680 | kr.95.92 |
| 50 | kr.3.62780 | kr.181.39 |
| 100 | kr.3.43310 | kr.343.31 |
| 250 | kr.3.20220 | kr.800.55 |
| 500 | kr.3.04650 | kr.1,523.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.90689 | kr.2,906.89 |
| 2.000 | kr.2.78241 | kr.5,564.82 |
| 3.000 | kr.2.71627 | kr.8,148.81 |
| 5.000 | kr.2.63954 | kr.13,197.70 |
| 7.000 | kr.2.59282 | kr.18,149.74 |
| 10.000 | kr.2.54643 | kr.25,464.30 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

