
| MCA1206MD1000BP100 | |
|---|---|
| DigiKey Part Number | MCA1206-100-MBTR-ND - Tape & Reel (TR) MCA1206-100-MBCT-ND - Cut Tape (CT) MCA1206-100-MBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCA1206MD1000BP100 | 
| Description | RES 100 OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCA1206MD1000BP100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 10 | kr.3.98100 | kr.39.81 | 
| 25 | kr.3.68880 | kr.92.22 | 
| 50 | kr.3.48800 | kr.174.40 | 
| 100 | kr.3.30050 | kr.330.05 | 
| 250 | kr.3.07864 | kr.769.66 | 
| 500 | kr.2.92890 | kr.1,464.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.99027 | kr.2,990.27 | 
| 2.000 | kr.2.84714 | kr.5,694.28 | 
| 3.000 | kr.2.79422 | kr.8,382.66 | 
| 5.000 | kr.2.71529 | kr.13,576.45 | 
| 7.000 | kr.2.66723 | kr.18,670.61 | 
| 10.000 | kr.2.61949 | kr.26,194.90 | 
| 12.000 | kr.2.59633 | kr.31,155.96 | 
| 24.000 | kr.2.51541 | kr.60,369.84 | 
| 25.000 | kr.2.51099 | kr.62,774.75 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark