Upgrade
Upgrade
Upgrade

MCA12060F2261BP100 | |
|---|---|
DigiKey Part Number | MCA12060F2261BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA12060F2261BP100 |
Description | RES 2.26K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060F2261BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-2261-B-T5 | Susumu | 0 | RG3216N-2261-B-T5-ND | kr.1.72549 | Upgrade |
| RG3216N-2261-W-T1 | Susumu | 0 | RG3216N-2261-W-T1-ND | kr.2.84704 | Upgrade |
| TNPW12062K26BYEA | Vishay Dale | 0 | TNPW12062K26BYEA-ND | kr.3.43270 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.92174 | kr.4,921.74 |
| Unit Price without VAT: | kr.4.92174 |
|---|---|
| Unit Price with VAT: | kr.6.15218 |



