MCA12060D6201BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.06734
Datasheet

Direct


Panasonic Industry
In Stock: 1.422
Unit Price: kr.1.71000
Datasheet

Direct


Susumu
In Stock: 665
Unit Price: kr.1.59000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.85060
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.12879
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.12.94121
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.64709
Datasheet
6.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D6201BP100

DigiKey Part Number
MCA12060D6201BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D6201BP100
Description
RES 6.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D6201BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCA12060D6201BP500Vishay0231239676202-NDkr.1.06734Parametric Equivalent
ERA-8AEB622VPanasonic Industry1.42210-ERA-8AEB622VCT-NDkr.1.71000Direct
RG3216P-6201-B-T1Susumu665408-RG3216P-6201-B-T1CT-NDkr.1.59000Direct
RG3216P-6201-B-T5Susumu0RG3216P-6201-B-T5-NDkr.0.85060Direct
RT1206BRD076K2LYAGEO013-RT1206BRD076K2LCT-NDkr.1.33000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.55660kr.1,556.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.55660
Unit Price with VAT:kr.1.94575