MCA12060D3650BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.76391
Datasheet

Direct


Panasonic Industry
In Stock: 66
Unit Price: kr.1.17000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.55705
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.58160
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.48184
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.69208
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.1.93662
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17981
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.94668
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.60411
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.84860
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.7.96374
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.74319
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.83711
Datasheet
365 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D3650BP500

DigiKey Part Number
231239673651-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D3650BP500
Description
RES 365 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
365 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D3650BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCA12060D3650BP100Vishay0MCA12060D3650BP100-NDkr.1.76391Parametric Equivalent
ERA-8AEB3650VPanasonic Industry66P365BCCT-NDkr.1.17000Direct
RG3216P-3650-B-T1Susumu0RG3216P-3650-B-T1-NDkr.0.55705Direct
RG3216P-3650-B-T5Susumu0RG3216P-3650-B-T5-NDkr.0.58160Direct
RT1206BRD07365RLYAGEO0RT1206BRD07365RL-NDkr.0.48184Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.06734kr.5,336.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.06734
Unit Price with VAT:kr.1.33418