MCA12060D3161BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.60823
Datasheet

Direct


Panasonic Industry
In Stock: 4.726
Unit Price: kr.1.73000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.82369
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.85999
Datasheet

Direct


YAGEO
In Stock: 26
Unit Price: kr.1.35000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.02336
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.51568
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87847
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.28659
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.15.56207
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.77568
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.97802
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.48684
Datasheet
3.16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D3161BP500

DigiKey Part Number
231239673162-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D3161BP500
Description
RES 3.16K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D3161BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCA12060D3161BP100Vishay0MCA12060D3161BP100-NDkr.2.60823Parametric Equivalent
ERA-8AEB3161VPanasonic Industry4.726P3.16KBCCT-NDkr.1.73000Direct
RG3216P-3161-B-T1Susumu0RG3216P-3161-B-T1-NDkr.0.82369Direct
RG3216P-3161-B-T5Susumu0RG3216P-3161-B-T5-NDkr.0.85999Direct
RT1206BRD073K16LYAGEO26YAG5068CT-NDkr.1.35000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07912kr.5,395.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.07912
Unit Price with VAT:kr.1.34890