MCA12060D3000BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.07744
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5.524
Unit Price: kr.1.54000
Datasheet

Direct


Susumu
In Stock: 1.365
Unit Price: kr.1.54000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.69673
Datasheet

Direct


YAGEO
In Stock: 4.835
Unit Price: kr.1.28000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74182
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87398
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.27366
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.13.06368
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.75731
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.00847
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.8.29440
Datasheet
MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D3000BP100

DigiKey Part Number
MCA12060D3000BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D3000BP100
Description
RES 300 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D3000BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.60416kr.2,604.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.60416
Unit Price with VAT:kr.3.25520